ADG752BRMZ
vs
ADG801BRT-500RL7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP,
MO-178AB, SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
unknown
not_compliant
Additional Feature
CAN ALSO BE OPERATED FROM 4.5 TO 5.5V
Analog IC - Other Type
SPDT
SPST
JESD-30 Code
S-PDSO-G8
R-PDSO-G6
JESD-609 Code
e3
e0
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
6
Off-state Isolation-Nom
80 dB
61 dB
On-state Resistance Match-Nom
0.2 Ω
On-state Resistance-Max (Ron)
50 Ω
0.6 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.09 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
1.8 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Switch-off Time-Max
8 ns
15 ns
Switch-on Time-Max
18 ns
55 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
1.6 mm
Base Number Matches
2
2
Manufacturer Package Code
RJ-6
HTS Code
8542.39.00.01
Normal Position
NO
Package Equivalence Code
TSOP6,.11,37
Switching
BREAK-BEFORE-MAKE
Compare ADG752BRMZ with alternatives
Compare ADG801BRT-500RL7 with alternatives