Part Details for ADG801BRT-500RL7 by Analog Devices Inc
Overview of ADG801BRT-500RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG801BRT-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADG801 - Single SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$1.6000 / $1.8800 | Buy Now |
|
Win Source Electronics | 46010 |
|
$1.7900 / $2.6850 | Buy Now |
Part Details for ADG801BRT-500RL7
ADG801BRT-500RL7 CAD Models
ADG801BRT-500RL7 Part Data Attributes
|
ADG801BRT-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRT-500RL7
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG801BRT-500RL7
This table gives cross-reference parts and alternative options found for ADG801BRT-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRT-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG801BRT-REEL7 | Analog Devices Inc | Check for Price | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG801BRT-500RL7 vs ADG801BRT-REEL7 |
ADG801BRTZ-REEL7 | Analog Devices Inc | Check for Price | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG801BRT-500RL7 vs ADG801BRTZ-REEL7 |
ADG801BRT | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG801BRT-500RL7 vs ADG801BRT |
ADG801BRTZ-500RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | ADG801BRT-500RL7 vs ADG801BRTZ-500RL7 |
ADG801BRT-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | ADG801BRT-500RL7 vs ADG801BRT-REEL |
ADG801BRTZ-REEL | Analog Devices Inc | Check for Price | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG801BRT-500RL7 vs ADG801BRTZ-REEL |
ADG801BRT-R2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | ADG801BRT-500RL7 vs ADG801BRT-R2 |
ADG801BRTZ-500RL7 | Analog Devices Inc | $2.2527 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG801BRT-500RL7 vs ADG801BRTZ-500RL7 |
ADG801BRT-500RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG801BRT-500RL7 vs ADG801BRT-500RL7 |