ADG734BRU-REEL
vs
ADG788BCP-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
QFN
Package Description
TSSOP,
4 X 4 MM, CSP-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY
CAN ALSO OPERATE AT 5V NOMINAL
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-PDSO-G20
S-XQCC-N20
JESD-609 Code
e0
e0
Length
6.5 mm
4 mm
Moisture Sensitivity Level
1
3
Neg Supply Voltage-Max (Vsup)
-2.75 V
-2.75 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
-2.5 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
20
20
Off-state Isolation-Nom
72 dB
72 dB
On-state Resistance Match-Nom
0.1 Ω
0.1 Ω
On-state Resistance-Max (Ron)
4.5 Ω
4.5 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TSSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
240
Seated Height-Max
1.2 mm
0.9 mm
Supply Voltage-Max (Vsup)
2.75 V
2.75 V
Supply Voltage-Min (Vsup)
2.25 V
2.25 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Switch-off Time-Max
16 ns
16 ns
Switch-on Time-Max
35 ns
35 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4 mm
Base Number Matches
2
2
Qualification Status
COMMERCIAL
Compare ADG734BRU-REEL with alternatives