ADG734BRU-REEL vs ADG788BCP feature comparison

ADG734BRU-REEL Rochester Electronics LLC

Buy Now Datasheet

ADG788BCP Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP QFN
Package Description TSSOP, HVQCCN,
Pin Count 20 20
Reach Compliance Code unknown unknown
Additional Feature ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY CAN ALSO OPERATE AT 5V NOMINAL
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G20 S-XQCC-N20
JESD-609 Code e0 e0
Length 6.5 mm 4 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Max (Vsup) -2.75 V -2.75 V
Neg Supply Voltage-Min (Vsup) -2.25 V -2.25 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 20 20
Off-state Isolation-Nom 72 dB 72 dB
On-state Resistance Match-Nom 0.1 Ω 0.1 Ω
On-state Resistance-Max (Ron) 4.5 Ω 4.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 240
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Max (Vsup) 2.75 V 2.75 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 16 ns
Switch-on Time-Max 35 ns 35 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4 mm
Base Number Matches 2 2
Qualification Status COMMERCIAL

Compare ADG734BRU-REEL with alternatives

Compare ADG788BCP with alternatives