ADG619BRMZ-REEL vs ADG619BRT-500RL7 feature comparison

ADG619BRMZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG619BRT-500RL7 Analog Devices Inc

Buy Now Datasheet
No
Yes Yes
Active Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
TSSOP SOIC
MSOP-8 LSSOP, TSSOP8,.1
8 8
RM-8
compliant unknown
EAR99
8542.39.00.01 8542.39.00.01
Analog Devices
ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
SPDT SPDT
S-PDSO-G8 R-PDSO-G8
e3 e4
3 mm 2.9 mm
1 1
-5.5 V -5.5 V
-2.7 V -2.7 V
-5 V -5 V
NO NO
1 1
1 1
8 8
67 dB 67 dB
0.7 Ω 0.7 Ω
6.5 Ω 6.5 Ω
85 °C 85 °C
-40 °C -40 °C
COMMON OUTPUT COMMON OUTPUT
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP LSSOP
TSSOP8,.19 TSSOP8,.1
SQUARE RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.1 mm 1.45 mm
0.05 A 0.05 A
0.001 mA 0.001 mA
5.5 V 5.5 V
2.7 V 2.7 V
5 V 5 V
YES YES
75 ns 75 ns
120 ns 120 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
3 mm 1.6 mm
1 2

Compare ADG619BRMZ-REEL with alternatives

Compare ADG619BRT-500RL7 with alternatives