ADG619BRMZ-REEL
vs
ADG619BRMZ-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
TSSOP
Package Description
MSOP-8
TSSOP,
Pin Count
8
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Normal Position
NO
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Off-state Isolation-Nom
67 dB
67 dB
On-state Resistance Match-Nom
0.7 Ω
0.7 Ω
On-state Resistance-Max (Ron)
6.5 Ω
6.5 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Signal Current-Max
0.05 A
Supply Current-Max (Isup)
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
75 ns
75 ns
Switch-on Time-Max
120 ns
120 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
1
2
Compare ADG619BRMZ-REEL with alternatives
Compare ADG619BRMZ-REEL7 with alternatives