ADG619BRMZ-REEL vs ADG619BRM feature comparison

ADG619BRMZ-REEL Analog Devices Inc

Buy Now Datasheet

ADG619BRM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Part Package Code TSSOP TSSOP
Package Description MSOP-8 TSSOP,
Pin Count 8 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Normal Position NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Off-state Isolation-Nom 67 dB 67 dB
On-state Resistance Match-Nom 0.7 Ω 0.7 Ω
On-state Resistance-Max (Ron) 6.5 Ω 6.5 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output COMMON OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Signal Current-Max 0.05 A
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 75 ns 75 ns
Switch-on Time-Max 120 ns 120 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 2

Compare ADG619BRMZ-REEL with alternatives

Compare ADG619BRM with alternatives