ADG528AKPZ-REEL vs DG528CY feature comparison

ADG528AKPZ-REEL Rochester Electronics LLC

Buy Now Datasheet

DG528CY Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INTERSIL CORP
Part Package Code LPCC SOIC
Package Description QCCJ, SOIC-18
Pin Count 20 18
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code S-PQCC-J20 R-PDSO-G18
JESD-609 Code e3 e0
Length 8.965 mm 11.55 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -10.8 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 20 18
Off-state Isolation-Nom 68 dB 68 dB
On-state Resistance Match-Nom 5 Ω 16.2 Ω
On-state Resistance-Max (Ron) 450 Ω 450 Ω
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 2.65 mm
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 10.8 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Switch-off Time-Max 300 ns
Switch-on Time-Max 300 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 8.965 mm 7.5 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Package Equivalence Code SOP18,.4
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 2.5 mA
Switching BREAK-BEFORE-MAKE

Compare ADG528AKPZ-REEL with alternatives

Compare DG528CY with alternatives