ADG408BRU vs HI1-0509-9 feature comparison

ADG408BRU Analog Devices Inc

Buy Now Datasheet

HI1-0509-9 Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC HARRIS SEMICONDUCTOR
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25 DIP-16
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Additional Feature CAN ALSO OPERATE WITH 12V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e0 e0
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 4
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 75 dB
On-state Resistance Match-Nom 15 Ω
On-state Resistance-Max (Ron) 100 Ω 400 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Signal Current-Max 0.02 A 0.02 A
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Switch-off Time-Max 150 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 3

Compare ADG408BRU with alternatives

Compare HI1-0509-9 with alternatives