ADG211AKR
vs
ADG211AKRZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-16
0.150 INCH, SOIC-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
162.05
162.05
CO2e (mg)
1951.082
1951.082
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V6.31
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
1
1
Number of Functions
4
4
Number of Terminals
16
16
Off-state Isolation-Nom
80 dB
80 dB
On-state Resistance-Max (Ron)
115 Ω
115 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
450 ns
450 ns
Switch-on Time-Max
600 ns
600 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
4
3
parentfamilyid
1207695
Manufacturer Package Code
R-16
ECCN Code
EAR99
Samacsys Description
ADG211AKRZ, Analogue SPST Switch Quad SPST, 15V, 16-Pin, SOIC
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2023-06-22 02:40:13
Total Weight
53.8
CO2
647.752
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
39
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Normal Position
NC
Output
SEPARATE OUTPUT
Package Equivalence Code
SOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Switching
BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s)
30
Compare ADG211AKR with alternatives
Compare ADG211AKRZ with alternatives