There are no models available for this part yet.
Overview of ADG211AKR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG211AKRZ-REEL | Analog Devices | QUAD SPST SWITCH IC | |
ADG211AKRZ-REEL7 | Analog Devices | QUAD SPST SWITCH IC | |
ADG211AKRZ | Analog Devices | QUAD SPST SWITCH IC |
CAD Models for ADG211AKR by Rochester Electronics LLC
Part Data Attributes for ADG211AKR by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
80 dB
|
On-state Resistance-Max (Ron)
|
115 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
450 ns
|
Switch-on Time-Max
|
600 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ADG211AKR
This table gives cross-reference parts and alternative options found for ADG211AKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG211AKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG211AKRZ-REEL | LC2MOS ±15 V Quad SPST Switch | Analog Devices Inc | ADG211AKR vs ADG211AKRZ-REEL |
ADG211AKR-REEL7 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | ADG211AKR vs ADG211AKR-REEL7 |
ADG211AKRZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG211AKR vs ADG211AKRZ |
ADG211AKR-REEL | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | ADG211AKR vs ADG211AKR-REEL |
ADG211AKRZ | LC2MOS ±15 V Quad SPST Switch | Analog Devices Inc | ADG211AKR vs ADG211AKRZ |
ADG211AKR | LC2MOS ±15 V Quad SPST Switch | Analog Devices Inc | ADG211AKR vs ADG211AKR |
ADG211AKR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG211AKR vs ADG211AKR-REEL |
ADG211AKR-REEL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG211AKR vs ADG211AKR-REEL7 |
Related Parts for ADG211AKR
-
STM32L162VCT6Microcontrollers
-
ADG201HSTQMultiplexers or Switches
-
LTC2411IMSAnalog to Digital Converters
-
INA240A1QPWRQ1Other Analog ICs
-
OP297FSZOperational Amplifiers
-
TPS1H100BQPWPRQ1Peripheral Drivers
-
TPS65279RHHRSwitching Regulator or Controllers
-
LTC1596ACSWDigital to Analog Converters
-
BSZ086P03NS3EGPower Field-Effect Transistors