-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15 V Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9161
|
Newark | Analogue Sw, 4Ch, Spst-No, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:115Ohm Rohs Compliant: Yes |Analog Devices ADG211AKRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$4.6300 / $6.5900 | Buy Now |
DISTI #
505-ADG211AKRZ-ND
|
DigiKey | IC SW SPST-NCX4 115OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
552 In Stock |
|
$2.8250 / $7.2500 | Buy Now |
DISTI #
584-ADG211AKRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST SWITCH IC RoHS: Compliant | 347 |
|
$2.8000 / $6.9900 | Buy Now |
|
Analog Devices Inc | QUAD SPST SWITCH IC Package Multiple: 48 | 159 |
|
$2.8250 / $7.2500 | Buy Now |
DISTI #
35209781
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 48 Package Multiple: 48 | Americas - 48 |
|
$3.2286 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$5.1520 | Buy Now |
|
Quest Components | 4 |
|
$4.6000 / $6.9000 | Buy Now | |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 47 |
|
$2.6700 / $3.1400 | Buy Now |
DISTI #
ADG211AKRZ
|
TME | IC: analog switch, SPST-NO, Ch: 4, parallel, SO16, 30÷30VDC, tube Min Qty: 1 | 0 |
|
$3.3000 / $4.6200 | RFQ |
|
Win Source Electronics | LC2MOS Quad SPST Switches | 8400 |
|
$2.1552 / $3.2327 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG211AKRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG211AKRZ
Analog Devices Inc
LC2MOS ±15 V Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 450 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG211AKRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG211AKRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG211AKR-REEL7 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | ADG211AKRZ vs ADG211AKR-REEL7 |
ADG211AKR-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16, Multiplexer or Switch | ADG211AKRZ vs ADG211AKR-REEL |
ADG211AKR-REEL7 | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOIC-16, Multiplexer or Switch | ADG211AKRZ vs ADG211AKR-REEL7 |
ADG211AKR-REEL | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | ADG211AKRZ vs ADG211AKR-REEL |