ADA-4743-TR2
vs
ADA-4643-BLKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
PLASTIC, SC-70, SOT-343, 4 PIN
SOT-343R
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15 dB
15.5 dB
Input Power-Max (CW)
20 dBm
18 dBm
JESD-609 Code
e0
e3
Number of Functions
1
1
Operating Frequency-Max
2500 MHz
2500 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
SOT-343R
Power Supplies
3.8 V
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
VSWR-Max
1.5
1.6
Base Number Matches
2
1
Total Weight
6
Category CO2 Kg
12.04
CO2
72.24
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
HIGH RELIABILITY
Compare ADA-4743-TR2 with alternatives
Compare ADA-4643-BLKG with alternatives