ADA-4743-TR2
vs
ADA-4743-TR1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SOT-343R
SOT-343R
Reach Compliance Code
unknown
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15 dB
15 dB
Input Power-Max (CW)
20 dBm
20 dBm
JESD-609 Code
e0
e0
Number of Functions
1
1
Operating Frequency-Max
2500 MHz
2500 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
SOT-343R
Power Supplies
3.8 V
3.8 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
1.5
Base Number Matches
3
3
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Avago Technologies
Compare ADA-4743-TR2 with alternatives
Compare ADA-4743-TR1 with alternatives