AD8506ACBZ-REEL7 vs AD8506ARMZ feature comparison

AD8506ACBZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

AD8506ARMZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Part Package Code BGA TSSOP
Package Description VFBGA, TSSOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Common-mode Reject Ratio-Nom 105 dB 105 dB
Input Offset Voltage-Max 3500 µV 3500 µV
JESD-30 Code S-PBGA-B8 S-PDSO-G8
JESD-609 Code e1 e3
Length 1.42 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.645 mm 1.1 mm
Slew Rate-Nom 0.013 V/us 0.013 V/us
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Unity Gain BW-Nom 95 95
Width 1.42 mm 3 mm
Base Number Matches 2 2

Compare AD8506ACBZ-REEL7 with alternatives

Compare AD8506ARMZ with alternatives