AD841JH vs LH0032G/883B feature comparison

AD841JH Rochester Electronics LLC

Buy Now Datasheet

LH0032G/883B Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-8
Package Description TO-8, QIP, QUAD12,.4SQ
Pin Count 12
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA
Common-mode Reject Ratio-Nom 100 dB 60 dB
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code O-MBCY-W12 O-MBCY-W12
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code TO-8 QIP
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Slew Rate-Nom 300 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 40000 70000
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.001 µA
Frequency Compensation NO
Low-Offset NO
Package Equivalence Code QUAD12,.4SQ
Screening Level MIL-STD-883 Class B
Slew Rate-Min 350 V/us
Supply Current-Max 20 mA
Terminal Pitch 2.54 mm
Voltage Gain-Min 710
Wideband YES

Compare AD841JH with alternatives

Compare LH0032G/883B with alternatives