LH0032G/883B
vs
LH0032G/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
QIP, QUAD12,.4SQ
QIP, QUAD12,.4SQ
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.001 µA
0.001 µA
Common-mode Reject Ratio-Nom
60 dB
60 dB
Frequency Compensation
NO
NO
Input Offset Voltage-Max
10000 µV
5000 µV
JESD-30 Code
O-MBCY-W12
O-MBCY-W12
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
QIP
QIP
Package Equivalence Code
QUAD12,.4SQ
QUAD12,.4SQ
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
38535Q/M;38534H;883B
Slew Rate-Min
350 V/us
350 V/us
Supply Current-Max
20 mA
20 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
70000
70000
Voltage Gain-Min
710
1000
Wideband
YES
YES
Base Number Matches
2
2
Part Package Code
BCY
Pin Count
12
Average Bias Current-Max (IIB)
0.001 µA
Common-mode Reject Ratio-Min
50 dB
Slew Rate-Nom
500 V/us
Technology
BIPOLAR
Compare LH0032G/883B with alternatives
Compare LH0032G/883 with alternatives