AD841JH
vs
FLH0032G/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
API TECHNOLOGIES CORP
Part Package Code
TO-8
Package Description
TO-8,
QIP, QUAD12,.4SQ
Pin Count
12
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
0.05 µA
Common-mode Reject Ratio-Nom
100 dB
50 dB
Input Offset Voltage-Max
5000 µV
10000 µV
JESD-30 Code
O-MBCY-W12
O-MBCY-W12
JESD-609 Code
e0
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-8
QIP
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Slew Rate-Nom
300 V/us
500 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
40000
70000
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.0001 µA
Frequency Compensation
NO
Low-Offset
NO
Package Equivalence Code
QUAD12,.4SQ
Screening Level
MIL-STD-883
Slew Rate-Min
350 V/us
Supply Current-Max
20 mA
Terminal Pitch
2.54 mm
Voltage Gain-Min
710
Wideband
YES
Compare AD841JH with alternatives
Compare FLH0032G/883 with alternatives