AD8324JRQZ-REEL
vs
SP206EA/TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SIPEX CORP
|
Part Package Code |
SSOP
|
|
Package Description |
SSOP,
|
SSOP, SSOP24,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
YES
|
NO
|
Driver Number of Bits |
1
|
4
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-232; V.28
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e0
|
Length |
8.6614 mm
|
8.2 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
3
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.25
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7526 mm
|
1.99 mm
|
Supply Voltage-Max |
3.47 V
|
|
Supply Voltage-Min |
3.13 V
|
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9116 mm
|
5.29 mm
|
Base Number Matches |
2
|
1
|
Out Swing-Min |
|
14 V
|
Output Low Current-Max |
|
0.0032 A
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
|
3
|
Supply Current-Max |
|
10 mA
|
Technology |
|
CMOS
|
|
|
|
Compare AD8324JRQZ-REEL with alternatives
Compare SP206EA/TR with alternatives