AD8324JRQZ-REEL
vs
MC1489F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
DIP
|
Package Description |
SSOP,
|
DIP,
|
Pin Count |
20
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
|
Driver Number of Bits |
1
|
|
Input Characteristics |
STANDARD
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE DRIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
EIA-232-C
|
JESD-30 Code |
R-PDSO-G20
|
R-GDIP-T14
|
JESD-609 Code |
e3
|
|
Length |
8.6614 mm
|
19.535 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
20
|
14
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7526 mm
|
5.08 mm
|
Supply Voltage-Max |
3.47 V
|
5.005 V
|
Supply Voltage-Min |
3.13 V
|
4.995 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.635 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9116 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Output Characteristics |
|
OPEN-COLLECTOR
|
Output Polarity |
|
INVERTED
|
Receive Delay-Max |
|
85 ns
|
Receiver Number of Bits |
|
4
|
Supply Current-Max |
|
26 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD8324JRQZ-REEL with alternatives
Compare MC1489F with alternatives