AD824AR-16-REEL vs TLE2024ACDW feature comparison

AD824AR-16-REEL Analog Devices Inc

Buy Now Datasheet

TLE2024ACDW Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 1205855
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP16,.4 GREEN, PLASTIC, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 162.05
CO2e (mg) 1993.215
Total Weight 410
Category CO2 Kg 12.3 12.3
CO2 5043
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 34
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA 0.09 µA
Bias Current-Max (IIB) @25C 0.000035 µA
Common-mode Reject Ratio-Nom 80 dB 105 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV 950 µV
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 10.3 mm 10.3 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Slew Rate-Nom 2 V/us 0.7 V/us
Supply Current-Max 2.7 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 2800
Voltage Gain-Min 12000
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD824AR-16-REEL with alternatives

Compare TLE2024ACDW with alternatives