AD8220BRMZ
vs
INA826SIDRCR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP,
|
HVSON,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
INSTRUMENTATION AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00001 µA
|
0.095 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
|
Input Offset Voltage-Max |
125 µV
|
150 µV
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-N10
|
JESD-609 Code |
e3
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-18 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
10
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Slew Rate-Nom |
2 V/us
|
1 V/us
|
Supply Voltage Limit-Max |
18 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2017-06-11
|
Samacsys Manufacturer |
|
Texas Instruments
|
Bandwidth (3dB)-Nom |
|
1 MHz
|
Bias Current-Max (IIB) @25C |
|
0.065 µA
|
Common-mode Reject Ratio-Min |
|
120 dB
|
Input Offset Current-Max (IIO) |
|
0.01 µA
|
Non-linearity-Max |
|
0.002%
|
Packing Method |
|
TR
|
Voltage Gain-Max |
|
1000
|
Voltage Gain-Min |
|
1
|
|
|
|
Compare AD8220BRMZ with alternatives
Compare INA826SIDRCR with alternatives