INA826SIDRCR
vs
INA121UAE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVSON,
ROHS COMPLIANT, SOIC-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-06-11
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.095 µA
0.00005 µA
Bandwidth (3dB)-Nom
1 MHz
0.6 MHz
Bias Current-Max (IIB) @25C
0.065 µA
0.00005 µA
Common-mode Reject Ratio-Min
120 dB
106 dB
Input Offset Current-Max (IIO)
0.01 µA
5e-7 µA
Input Offset Voltage-Max
150 µV
500 µV
JESD-30 Code
S-PDSO-N10
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
3
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.002%
0.002%
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1.75 mm
Slew Rate-Nom
1 V/us
0.7 V/us
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Gain-Max
1000
10000
Voltage Gain-Min
1
1
Width
3 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
HTS Code
8542.33.00.01
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Supply Current-Max
0.525 mA
Voltage Gain-Nom
10
Compare INA826SIDRCR with alternatives
Compare INA121UAE4 with alternatives