AD8220BRMZ vs INA826SIDRCR feature comparison

AD8220BRMZ Analog Devices Inc

Buy Now Datasheet

INA826SIDRCR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description MSOP-8 HVSON,
Pin Count 8
Manufacturer Package Code RM-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.095 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 125 µV 150 µV
JESD-30 Code S-PDSO-G8 S-PDSO-N10
JESD-609 Code e3 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Slew Rate-Nom 2 V/us 1 V/us
Supply Current-Max 0.75 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 3 1
Date Of Intro 2017-06-11
Bandwidth (3dB)-Nom 1 MHz
Bias Current-Max (IIB) @25C 0.065 µA
Common-mode Reject Ratio-Min 120 dB
Input Offset Current-Max (IIO) 0.01 µA
Non-linearity-Max 0.002%
Packing Method TR
Voltage Gain-Max 1000
Voltage Gain-Min 1

Compare AD8220BRMZ with alternatives

Compare INA826SIDRCR with alternatives