AD8138AR-REEL7 vs EL5171IS-T7 feature comparison

AD8138AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet

EL5171IS-T7 Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description MS-012AA, SOIC-8 SOP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.4 V 2.375 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9116 mm
Base Number Matches 2 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified

Compare AD8138AR-REEL7 with alternatives

Compare EL5171IS-T7 with alternatives