AD8091ARTZ-REEL7 vs AD8051ARTZ-REEL feature comparison

AD8091ARTZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD8051ARTZ-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 3.5 µA 3.5 µA
Common-mode Reject Ratio-Nom 88 dB 88 dB
Input Offset Voltage-Max 27000 µV 27000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Neg Supply Voltage Limit-Max -6.3 V -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH TR
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 170 V/us 170 V/us
Supply Voltage Limit-Max 6.3 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Manufacturer Package Code RJ-5
Samacsys Manufacturer Analog Devices
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 2.6 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 90 V/us
Supply Current-Max 5.5 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 110000
Voltage Gain-Min 5000
Wideband YES

Compare AD8091ARTZ-REEL7 with alternatives

Compare AD8051ARTZ-REEL with alternatives