-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Single, Rail-to-Rail Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
HSCHD02BV1001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Blue housing | |
HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8051ARTZ-REELCT-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4115 In Stock |
|
$1.5500 / $4.6200 | Buy Now |
DISTI #
584-AD8051ARTZ-R
|
Mouser Electronics | High Speed Operational Amplifiers SOT23 Single 200MHz L/C Rail-to-Rail Amp RoHS: Compliant | 8603 |
|
$1.5500 / $3.2600 | Buy Now |
DISTI #
V72:2272_06213429
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 Container: Cut Strips | Americas - 8322 |
|
$1.6640 / $1.8910 | Buy Now |
DISTI #
26616754
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$1.7714 | Buy Now |
DISTI #
34403992
|
Verical | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1747 | Americas - 8322 |
|
$1.6640 | Buy Now |
|
LCSC | Single channel 1.4uA 170V/us Rail-to-Rail Output 11mV SOT-23-5 Operational Amplifier ROHS | 177 |
|
$1.2719 / $2.1998 | Buy Now |
|
Win Source Electronics | Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R / Low Cost, High Speed, Rail-to-Rail Amplifiers | IC OPAMP VFB 1 CIRCUIT SOT23-5 | 12500 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8051ARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8051ARTZ-REEL
Analog Devices Inc
Low Cost, High Speed, Single, Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD8051ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8051ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD8051ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8051ARTZ-REEL vs AD8051ART-R2 |
AD8051ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8051ARTZ-REEL vs AD8051ART-REEL7 |