AD8051ARTZ-REEL
vs
AD8051ART
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOT-23
Package Description
SOT-23, 5 PIN
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Manufacturer Package Code
RJ-5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
3.5 µA
3.5 µA
Bias Current-Max (IIB) @25C
2.6 µA
2.6 µA
Common-mode Reject Ratio-Nom
88 dB
88 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
27000 µV
27000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
2.9 mm
2.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Slew Rate-Min
90 V/us
90 V/us
Slew Rate-Nom
170 V/us
170 V/us
Supply Current-Max
5.5 mA
5.5 mA
Supply Voltage Limit-Max
6.3 V
12.6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
110000
110000
Voltage Gain-Min
5000
5000
Wideband
YES
YES
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare AD8051ARTZ-REEL with alternatives
Compare AD8051ART with alternatives