AD8001AN vs 5962-9751901MPA feature comparison

AD8001AN Analog Devices Inc

Buy Now Datasheet

5962-9751901MPA Comlinear Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC COMLINEAR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 25 µA
Common-mode Reject Ratio-Nom 54 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV 7000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Length 9.27 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -6.3 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Slew Rate-Min 800 V/us
Slew Rate-Nom 1000 V/us
Supply Voltage Limit-Max 6.3 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Wideband YES
Width 7.62 mm
Base Number Matches 2 1

Compare AD8001AN with alternatives

Compare 5962-9751901MPA with alternatives