Part Details for 5962-9751901MPA by Comlinear Corporation
Overview of 5962-9751901MPA by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9751901MPA
5962-9751901MPA CAD Models
5962-9751901MPA Part Data Attributes
|
5962-9751901MPA
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9751901MPA
Comlinear Corporation
Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9751901MPA
This table gives cross-reference parts and alternative options found for 5962-9751901MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751901MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9459301VPX | Analog Devices Inc | Check for Price | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | 5962-9751901MPA vs 5962R9459301VPX |
5962-9559701MPA | Analog Devices Inc | Check for Price | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | 5962-9751901MPA vs 5962-9559701MPA |
AD8001AN | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | 5962-9751901MPA vs AD8001AN |
5962-9751901MPA | Texas Instruments | Check for Price | OP-AMP, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | 5962-9751901MPA vs 5962-9751901MPA |
5962R9459301VPA | Analog Devices Inc | Check for Price | Aerospace 800 MHz, 50mW Current Feedback Amplifier | 5962-9751901MPA vs 5962R9459301VPA |