5962-9751901MPA
vs
5962-9459301VPA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Input Offset Voltage-Max
7000 µV
5500 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-6 V
-6.3 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
6 V
6.3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Package Description
CERAMIC, DIP-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
25 µA
Common-mode Reject Ratio-Nom
50 dB
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
MIL-PRF-38535 Class V
Slew Rate-Min
800 V/us
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
YES
Compare 5962-9751901MPA with alternatives
Compare 5962-9459301VPA with alternatives