AD783SQ/883B
vs
SHM-50MM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MURATA POWER SOLUTIONS INC
Part Package Code
DIP
DIP
Package Description
CERDIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
Acquisition Time-Max
0.25 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Droop Rate-Max
1 V/s
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
MILITARY
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
1
2
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
DIP8,.3
Supply Current-Max
15 mA
Compare AD783SQ/883B with alternatives
Compare SHM-50MM with alternatives