SHM-50MM
vs
SHM-49MC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
MURATA POWER SOLUTIONS INC
Package Description
,
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Acquisition Time-Max
0.16 µs
Acquisition Time-Nom
0.2 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
11.5 V
Analog Input Voltage-Min
-11.5 V
Droop Rate-Max
30 V/s
JESD-30 Code
R-CDIP-T8
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
4.699 mm
Supply Current-Max
13.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
FET
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare SHM-49MC with alternatives