SHM-50MM vs SHM-50MC feature comparison

SHM-50MM Murata Power Solutions

Buy Now Datasheet

SHM-50MC C&D Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MURATA POWER SOLUTIONS INC C&D TECHNOLOGIES INC
Part Package Code DIP
Package Description DIP, DIP8,.3 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type SAMPLE AND HOLD CIRCUIT
JESD-30 Code R-CDIP-T8
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Current-Max 15 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 3

Compare SHM-50MM with alternatives