AD7817ARU-REEL7 vs LM75AIMMX/NOPB feature comparison

AD7817ARU-REEL7 Analog Devices Inc

Buy Now Datasheet

LM75AIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Package Description TSSOP-16 0.118 INCH, PLASTIC, MSOP
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Accuracy-Max (Cel) 2 Cel 3 Cel
Body Breadth 4.4 mm 3 mm
Body Height 1.2 mm 1.09 mm
Body Length or Diameter 5 mm 3 mm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 9
Number of Terminals 16 8
Operating Current-Max 2 mA 0.28 mA
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 5-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP16,.25 TSSOP8,.19
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Housing PLASTIC

Compare AD7817ARU-REEL7 with alternatives

Compare LM75AIMMX/NOPB with alternatives