AD7817ARU-REEL7
vs
AD7817ARUZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
TSSOP-16
TSSOP16,.25
Pin Count
16
Manufacturer Package Code
RU-16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Accuracy-Max (Cel)
2 Cel
Body Breadth
4.4 mm
Body Height
1.2 mm
Body Length or Diameter
5 mm
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
10
Number of Terminals
16
16
Operating Current-Max
2 mA
2 mA
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Interface Type
5-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Termination Type
SOLDER
Base Number Matches
1
1
Technology
CMOS
Compare AD7817ARU-REEL7 with alternatives
Compare AD7817ARUZ-REEL with alternatives