AD7817ARUZ-REEL vs AD7817ARUZ feature comparison

AD7817ARUZ-REEL Analog Devices Inc

Buy Now Datasheet

AD7817ARUZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
Package Description TSSOP16,.25 TSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 16 16
Operating Current-Max 2 mA
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP16,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Base Number Matches 1 2
Part Package Code TSSOP
Pin Count 16
Analog Input Voltage-Max 2.625 V
Analog Input Voltage-Min
Conversion Time-Max 9 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16
Length 5 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 10
Number of Functions 1
Output Bit Code BINARY
Output Format SERIAL
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm

Compare AD7817ARUZ-REEL with alternatives