AD7816ARZ vs LM74CIM-3 feature comparison

AD7816ARZ Analog Devices Inc

Buy Now Datasheet

LM74CIM-3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 1 Cel 1.25 Cel
Additional Feature THIS IS A TEMPERATURE MEASUREMENT ONLY DEVICE
Body Breadth 3.9 mm 3.899 mm
Body Height 1.55 mm 1.5495 mm
Body Length or Diameter 4.9 mm 4.902 mm
Housing PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 10 12
Operating Current-Max 0.003 mA 0.47 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 3-WIRE INTERFACE 3-WIRE INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Termination Type SOLDER SOLDER
Base Number Matches 3 2
Package Description SOP-8
Samacsys Manufacturer Texas Instruments
Number of Terminals 8
Output Voltage-Max 2.4 V
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25

Compare AD7816ARZ with alternatives

Compare LM74CIM-3 with alternatives