AD7545KN
vs
MP7545BTD
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICRO POWER SYSTEMS
Part Package Code
DIP
Package Description
DIP, DIP20,.3
,
Pin Count
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
JESD-609 Code
e0
Linearity Error-Max (EL)
0.024%
0.024%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Settling Time-Max
2 µs
1 µs
Supply Current-Max
2 mA
1 mA
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
6
2
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Input Format
PARALLEL, WORD
Qualification Status
Not Qualified
Supply Voltage-Nom
15 V
Compare AD7545KN with alternatives
Compare MP7545BTD with alternatives