MP7545BTD
vs
AD7545BN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO POWER SYSTEMS
HARRIS SEMICONDUCTOR
Package Description
,
DIP-20
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
Linearity Error-Max (EL)
0.024%
0.0244%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Settling Time-Max
1 µs
2 µs
Supply Current-Max
1 mA
2 mA
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
4
Rohs Code
No
HTS Code
8542.39.00.01
JESD-609 Code
e0
Package Equivalence Code
DIP20,.3
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Compare MP7545BTD with alternatives
Compare AD7545BN with alternatives