Part Details for AD7545KN by Maxim Integrated Products
Overview of AD7545KN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7545KN
AD7545KN CAD Models
AD7545KN Part Data Attributes
|
AD7545KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
AD7545KN
Maxim Integrated Products
D/A Converter, 1 Func, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AD7545KN
This table gives cross-reference parts and alternative options found for AD7545KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP7545KIN | Spectrum Control | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | AD7545KN vs SP7545KIN |
AD7545BD | Harris Semiconductor | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 | AD7545KN vs AD7545BD |
MX7545KN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | AD7545KN vs MX7545KN |
AD7545BQ | Analog Devices Inc | Check for Price | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | AD7545KN vs AD7545BQ |
AD7545BN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20 | AD7545KN vs AD7545BN |
MP7545TD | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | AD7545KN vs MP7545TD |
MP7545BTD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | AD7545KN vs MP7545BTD/883 |
MP7545TD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | AD7545KN vs MP7545TD |
AD7545BN | Intersil Corporation | Check for Price | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, PLASTIC, DIP-20 | AD7545KN vs AD7545BN |
MX7545BQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | AD7545KN vs MX7545BQ |