AD7501JN
vs
AD75019JPZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
LCC
Package Description
PLASTIC, DIP-16
PLASTIC, LCC-44
Pin Count
16
44
Manufacturer Package Code
N-16
P-44A
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
CROSS POINT SWITCH
JESD-30 Code
R-PDIP-T16
S-PQCC-J44
JESD-609 Code
e0
e3
Length
19.05 mm
16.5862 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
-12 V
Number of Channels
8
16
Number of Functions
1
1
Number of Terminals
16
44
On-state Resistance Match-Nom
6.8 Ω
20 Ω
On-state Resistance-Max (Ron)
300 Ω
300 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.33 mm
4.57 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.8 mA
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
NO
YES
Technology
CMOS
BICMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
16.5862 mm
Base Number Matches
2
2
ECCN Code
EAR99
Moisture Sensitivity Level
3
Off-state Isolation-Nom
92 dB
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AD7501JN with alternatives
Compare AD75019JPZ with alternatives