AD7501JN
vs
MX7501JN
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-16
|
0.300 INCH, PLASTIC, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Length |
19.05 mm
|
19.175 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
1
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
On-state Resistance Match-Nom |
6.8 Ω
|
12 Ω
|
On-state Resistance-Max (Ron) |
300 Ω
|
300 Ω
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
245
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.572 mm
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY
|
Neg Supply Voltage-Max (Vsup) |
|
-18 V
|
Neg Supply Voltage-Min (Vsup) |
|
-4.5 V
|
Off-state Isolation-Nom |
|
70 dB
|
Package Equivalence Code |
|
DIP16,.3
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
0.5 mA
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Switch-off Time-Max |
|
1000 ns
|
Switch-on Time-Max |
|
2000 ns
|
|
|
|
Compare AD7501JN with alternatives
Compare MX7501JN with alternatives