AD75019JPZ
vs
AD7501KNZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
LCC
DIP
Package Description
QCCJ,
DIP,
Pin Count
44
16
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
CROSS POINT SWITCH
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-J44
R-PDIP-T16
JESD-609 Code
e3
e3
Length
16.5862 mm
20.13 mm
Moisture Sensitivity Level
3
NOT APPLICABLE
Neg Supply Voltage-Nom (Vsup)
-12 V
-15 V
Number of Channels
16
8
Number of Functions
1
1
Number of Terminals
44
16
Off-state Isolation-Nom
92 dB
On-state Resistance Match-Nom
20 Ω
6.8 Ω
On-state Resistance-Max (Ron)
300 Ω
300 Ω
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT APPLICABLE
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
4.57 mm
5.33 mm
Supply Voltage-Nom (Vsup)
12 V
15 V
Surface Mount
YES
NO
Technology
BICMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT APPLICABLE
Width
16.5862 mm
7.62 mm
Base Number Matches
2
2
Switch-off Time-Max
80 ns
Switch-on Time-Max
80 ns
Compare AD75019JPZ with alternatives
Compare AD7501KNZ with alternatives