AD7248AARZ-REEL
vs
MAX508AEPP+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIP
Package Description
0.300 INCH, SOIC-20
DIP, DIP20,.3
Pin Count
20
20
Manufacturer Package Code
RW-20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Output Voltage-Max
5 V
10 V
Analog Output Voltage-Min
-5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
R-PDSO-G20
R-PDIP-T20
JESD-609 Code
e3
e3
Length
12.8 mm
26.16 mm
Linearity Error-Max (EL)
0.0183%
0.018%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP20,.4
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.72 mm
4.572 mm
Settling Time-Max
10 µs
5 µs
Settling Time-Nom (tstl)
7 µs
Supply Current-Max
12 mA
12 mA
Supply Voltage-Nom
15 V
12 V
Surface Mount
YES
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Compare AD7248AARZ-REEL with alternatives
Compare MAX508AEPP+ with alternatives