MAX508AEPP+ vs AD7245ABN feature comparison

MAX508AEPP+ Maxim Integrated Products

Buy Now Datasheet

AD7245ABN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V 5 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDIP-T20 R-PDIP-T24
JESD-609 Code e3 e0
Length 26.16 mm 31.165 mm
Linearity Error-Max (EL) 0.018% 0.0122%
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.572 mm 4.82 mm
Settling Time-Max 5 µs
Supply Current-Max 12 mA
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Negative Supply Voltage-Nom -15 V
Settling Time-Nom (tstl) 7 µs
Technology CMOS

Compare MAX508AEPP+ with alternatives