AD7248AARZ-REEL vs MAX507ACNG+ feature comparison

AD7248AARZ-REEL Analog Devices Inc

Buy Now Datasheet

MAX507ACNG+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC 24-PDIP-300_MIL
Package Description 0.300 INCH, SOIC-20 PLASTIC, DIP-24
Pin Count 20 24
Manufacturer Package Code RW-20 24-PDIP-300_MIL
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5 V 10 V
Analog Output Voltage-Min -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, 8 BITS PARALLEL, WORD
JESD-30 Code R-PDSO-G20 R-PDIP-T24
JESD-609 Code e3 e3
Length 12.8 mm 31.75 mm
Linearity Error-Max (EL) 0.0183% 0.018%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.72 mm 5.08 mm
Settling Time-Max 10 µs 5 µs
Settling Time-Nom (tstl) 7 µs
Supply Current-Max 12 mA 12 mA
Supply Voltage-Nom 15 V 12 V
Surface Mount YES NO
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 15.24 mm
Base Number Matches 1 2
Date Of Intro 2001-04-24

Compare AD7248AARZ-REEL with alternatives

Compare MAX507ACNG+ with alternatives