AD7245ATQ vs 5962-8876601LA feature comparison

AD7245ATQ Rochester Electronics LLC

Buy Now Datasheet

5962-8876601LA Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description DIP, CERAMIC, DIP-24
Pin Count 24
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 5 V 5.01 V
Analog Output Voltage-Min -5 V 4.99 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0183% 0.0244%
Moisture Sensitivity Level NOT APPLICABLE
Negative Supply Voltage-Nom -12 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 5.715 mm
Supply Voltage-Nom 12 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 7.62 mm
Base Number Matches 2 2

Compare AD7245ATQ with alternatives

Compare 5962-8876601LA with alternatives