5962-8876601LA
vs
MAX507BCNG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
ROCHESTER ELECTRONICS LLC
Package Description
CERAMIC, DIP-24
DIP,
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
5.01 V
10 V
Analog Output Voltage-Min
4.99 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0244%
0.024%
Negative Supply Voltage-Nom
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Nom
15 V
12 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
24
HTS Code
8542.39.00.01
Length
31.75 mm
Moisture Sensitivity Level
1
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare 5962-8876601LA with alternatives
Compare MAX507BCNG with alternatives