5962-8876601LA vs AD7245AAPZ feature comparison

5962-8876601LA Defense Logistics Agency

Buy Now Datasheet

AD7245AAPZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ROCHESTER ELECTRONICS INC
Package Description CERAMIC, DIP-24 QCCJ,
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 5.01 V 5 V
Analog Output Voltage-Min 4.99 V -5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T24 S-PQCC-J28
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.0244% 0.0183%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Qualified COMMERCIAL
Screening Level MIL-STD-883
Supply Voltage-Nom 15 V 15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Position DUAL QUAD
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QLCC
Pin Count 28
Length 11.5062 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Settling Time-Nom (tstl) 7 µs
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 11.5062 mm

Compare 5962-8876601LA with alternatives